Helukabel Blue 6 mm² Hook Up Wire, 9 AWG, 100m, PVC Insulation, 29179
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
6 mm²
Sheath Colour
Blue
American Wire Gauge
9 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
Stock information temporarily unavailable.
BD 122.100
BD 1.221 Each (Exc. Vat)
BD 134.310
BD 1.343 Each (inc. VAT)
Helukabel Blue 6 mm² Hook Up Wire, 9 AWG, 100m, PVC Insulation, 29179
100
BD 122.100
BD 1.221 Each (Exc. Vat)
BD 134.310
BD 1.343 Each (inc. VAT)
Helukabel Blue 6 mm² Hook Up Wire, 9 AWG, 100m, PVC Insulation, 29179
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
6 mm²
Sheath Colour
Blue
American Wire Gauge
9 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany