Hengstler TICO 731 Counter, 8 Digit LCD, 30Hz

Technical Document
Specifications
Brand
HengstlerDisplay Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
30Hz
Minimum Operating Temperature
-10°C
Series
TICO 731
Maximum Operating Temperature
+50°C
Distrelec Product Id
13754675
Country of Origin
Germany
BD 42.960
BD 42.960 Each (Exc. Vat)
BD 47.256
BD 47.256 Each (inc. VAT)
1
BD 42.960
BD 42.960 Each (Exc. Vat)
BD 47.256
BD 47.256 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 42.960 |
5 - 9 | BD 41.200 |
10+ | BD 39.430 |
Technical Document
Specifications
Brand
HengstlerDisplay Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
30Hz
Minimum Operating Temperature
-10°C
Series
TICO 731
Maximum Operating Temperature
+50°C
Distrelec Product Id
13754675
Country of Origin
Germany