Hengstler 886 Counter, 5 Digit, 25Hz, 24 V dc

Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Cable
Reset Method
Electrical, Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Batch, Up
Digit Height
4 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
886
Maximum Operating Temperature
+50°C
Distrelec Product Id
30373589
Country of Origin
Germany
BD 108.933
BD 108.933 Each (Exc. Vat)
BD 119.826
BD 119.826 Each (inc. VAT)
1
BD 108.933
BD 108.933 Each (Exc. Vat)
BD 119.826
BD 119.826 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 108.933 |
5 - 9 | BD 105.556 |
10+ | BD 103.802 |
Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Cable
Reset Method
Electrical, Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Batch, Up
Digit Height
4 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
886
Maximum Operating Temperature
+50°C
Distrelec Product Id
30373589
Country of Origin
Germany