Hengstler 891 Hour Meter, 7 Digit, 230 V ac

RS Stock No.: 260-072Brand: HengstlerManufacturers Part No.: 0 891 211Distrelec Article No.: 13661981
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

230 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.99

Cutout Size

45 x 45 mm

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

891

Weight

50g

Maximum Operating Temperature

+50°C

Distrelec Product Id

13661981

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 22.896

BD 22.896 Each (Exc. Vat)

BD 25.186

BD 25.186 Each (inc. VAT)

Hengstler 891 Hour Meter, 7 Digit, 230 V ac

BD 22.896

BD 22.896 Each (Exc. Vat)

BD 25.186

BD 25.186 Each (inc. VAT)

Hengstler 891 Hour Meter, 7 Digit, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.896
5 - 9BD 22.192
10+BD 21.956
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.99

Cutout Size

45 x 45 mm

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

891

Weight

50g

Maximum Operating Temperature

+50°C

Distrelec Product Id

13661981

Country of Origin

Taiwan, Province Of China

You may be interested in