Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-D
Pulses Per Revolution
360
Maximum Revolutions
6000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
Steps Per Revolution
360Steps
IP Rating
IP65
Overall Height
41.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
RI 58-D series incremental hollow shaft encoders
Encoders with diameter of 58 mm, for direct mounting at end of motor arm.
Reduced housing depth for highly compact mounting.
Simplicity and safety of coupling to the shaft thanks to the use of a concentric clip.
High precision of output signals for use in the most demanding applications.
Use of Opto-Asic technology for greater reliability and protection against electrical and electromagnetic interference.
Integrated control circuitry with alarm output.
Hengstler
BD 215.770
BD 215.770 Each (Exc. Vat)
BD 237.347
BD 237.347 Each (inc. VAT)
1
BD 215.770
BD 215.770 Each (Exc. Vat)
BD 237.347
BD 237.347 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-D
Pulses Per Revolution
360
Maximum Revolutions
6000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
Steps Per Revolution
360Steps
IP Rating
IP65
Overall Height
41.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
RI 58-D series incremental hollow shaft encoders
Encoders with diameter of 58 mm, for direct mounting at end of motor arm.
Reduced housing depth for highly compact mounting.
Simplicity and safety of coupling to the shaft thanks to the use of a concentric clip.
High precision of output signals for use in the most demanding applications.
Use of Opto-Asic technology for greater reliability and protection against electrical and electromagnetic interference.
Integrated control circuitry with alarm output.