Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-O
Pulses Per Revolution
1024
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP65, IP67
Overall Height
57.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Country of Origin
Germany
Product details
RI58-0 10mm Shaft
Low cost, high specification
Hengstler
BD 133.468
BD 133.468 Each (Exc. Vat)
BD 146.815
BD 146.815 Each (inc. VAT)
1
BD 133.468
BD 133.468 Each (Exc. Vat)
BD 146.815
BD 146.815 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-O
Pulses Per Revolution
1024
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP65, IP67
Overall Height
57.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
300 kHz
Country of Origin
Germany
Product details
RI58-0 10mm Shaft
Low cost, high specification