Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hengstler RI38 Series Incremental Incremental Encoder, 50 ppr, Push Pull Signal

RS Stock No.: 291-4210Brand: HengstlerManufacturers Part No.: RS0-529-178
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI38

Pulses Per Revolution

50

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP40, IP50

Overall Height

44.7mm

Overall Width

39mm

Overall Depth

39mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

RI38 Universal Mounting

Low torque/High efficiency with ball bearings

Hengstler

Stock information temporarily unavailable.

BD 112.366

BD 112.366 Each (Exc. Vat)

BD 123.603

BD 123.603 Each (inc. VAT)

Hengstler RI38 Series Incremental Incremental Encoder, 50 ppr, Push Pull Signal

BD 112.366

BD 112.366 Each (Exc. Vat)

BD 123.603

BD 123.603 Each (inc. VAT)

Hengstler RI38 Series Incremental Incremental Encoder, 50 ppr, Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI38

Pulses Per Revolution

50

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP40, IP50

Overall Height

44.7mm

Overall Width

39mm

Overall Depth

39mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

RI38 Universal Mounting

Low torque/High efficiency with ball bearings

Hengstler