Hengstler RI58-D Series Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

RS Stock No.: 291-4434Brand: HengstlerManufacturers Part No.: RS0-532-317
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Interface

Push-Pull

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI58-D Hollow Shaft

Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available

Hengstler

Stock information temporarily unavailable.

BD 209.490

BD 209.490 Each (Exc. Vat)

BD 230.439

BD 230.439 Each (inc. VAT)

Hengstler RI58-D Series Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

BD 209.490

BD 209.490 Each (Exc. Vat)

BD 230.439

BD 230.439 Each (inc. VAT)

Hengstler RI58-D Series Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Interface

Push-Pull

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI58-D Hollow Shaft

Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available

Hengstler