Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler Counter, 7 Digit Mechanical

RS Stock No.: 210-7062Brand: HengstlerManufacturers Part No.: RS0490064
brand-logo
View all in Counters

Technical Document

Specifications

Count Mode

Positions

Display Type

Mechanical

Function

Counter

Connection Type

2 Screws

Number Of Digits

7

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 25.344

BD 25.344 Each (Exc. Vat)

BD 27.878

BD 27.878 Each (inc. VAT)

Hengstler Counter, 7 Digit Mechanical

BD 25.344

BD 25.344 Each (Exc. Vat)

BD 27.878

BD 27.878 Each (inc. VAT)

Hengstler Counter, 7 Digit Mechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.344
5 - 9BD 24.090
10+BD 22.830

Technical Document

Specifications

Count Mode

Positions

Display Type

Mechanical

Function

Counter

Connection Type

2 Screws

Number Of Digits

7

Country of Origin

Slovakia