Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HENSEL DK Series Black Polypropylene Terminal Box, IP66, 5 Terminals, 77 x 180 x 130mm

RS Stock No.: 276-5482Brand: HENSELManufacturers Part No.: DK 1010 B
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

77 x 180 x 130mm

Material

Polypropylene

Length

77mm

Width

180mm

Height

130mm

IP Rating

IP66

Number of Terminals

5

Colour

Black

Series

DK

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.531

BD 14.531 Each (Exc. Vat)

BD 15.984

BD 15.984 Each (inc. VAT)

HENSEL DK Series Black Polypropylene Terminal Box, IP66, 5 Terminals, 77 x 180 x 130mm

BD 14.531

BD 14.531 Each (Exc. Vat)

BD 15.984

BD 15.984 Each (inc. VAT)

HENSEL DK Series Black Polypropylene Terminal Box, IP66, 5 Terminals, 77 x 180 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

77 x 180 x 130mm

Material

Polypropylene

Length

77mm

Width

180mm

Height

130mm

IP Rating

IP66

Number of Terminals

5

Colour

Black

Series

DK

Country of Origin

Germany