Technical Document
Specifications
Brand
HENSELDimensions L x W x H
130 x 77 x 180mm
Dimensions (L x W x H)
130 x 77 x 180mm
Material
Polypropylene
Length
130mm
Width
77mm
Height
180mm
IP Rating
IP66
Colour
Grey
Number of Ways
2
Country of Origin
Germany
BD 14.364
BD 14.364 Each (Exc. Vat)
BD 15.800
BD 15.800 Each (inc. VAT)
1
BD 14.364
BD 14.364 Each (Exc. Vat)
BD 15.800
BD 15.800 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HENSELDimensions L x W x H
130 x 77 x 180mm
Dimensions (L x W x H)
130 x 77 x 180mm
Material
Polypropylene
Length
130mm
Width
77mm
Height
180mm
IP Rating
IP66
Colour
Grey
Number of Ways
2
Country of Origin
Germany