Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 270 x 180 x 186mm

RS Stock No.: 117-233Brand: HENSELManufacturers Part No.: FP 0150
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

270 x 180 x 186mm

Material

Polycarbonate

Height

180mm

IP Rating

IP65

Colour

Grey

Series

FP

Country of Origin

Germany

Stock information temporarily unavailable.

BD 46.972

BD 46.972 Each (Exc. Vat)

BD 51.669

BD 51.669 Each (inc. VAT)

HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 270 x 180 x 186mm

BD 46.972

BD 46.972 Each (Exc. Vat)

BD 51.669

BD 51.669 Each (inc. VAT)

HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 270 x 180 x 186mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

270 x 180 x 186mm

Material

Polycarbonate

Height

180mm

IP Rating

IP65

Colour

Grey

Series

FP

Country of Origin

Germany