Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 x 306 x 546mm

RS Stock No.: 117-051Brand: HENSELManufacturers Part No.: FP 0411
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

140 x 306 x 546mm

Material

Polycarbonate

Length

140mm

Width

306mm

Height

546mm

IP Rating

IP66

Colour

Grey

Series

FP

Country of Origin

Germany

Stock information temporarily unavailable.

BD 137.352

BD 137.352 Each (Exc. Vat)

BD 151.087

BD 151.087 Each (inc. VAT)

HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 x 306 x 546mm

BD 137.352

BD 137.352 Each (Exc. Vat)

BD 151.087

BD 151.087 Each (inc. VAT)

HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 x 306 x 546mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

140 x 306 x 546mm

Material

Polycarbonate

Length

140mm

Width

306mm

Height

546mm

IP Rating

IP66

Colour

Grey

Series

FP

Country of Origin

Germany