Technical Document
Specifications
Brand
HENSELDimensions L x W x H
150 x 275 x 425mm
Material
Polycarbonate
Length
150mm
Width
275mm
Height
425mm
IP Rating
IP66
Colour
Grey
Series
K
Country of Origin
Germany
Stock information temporarily unavailable.
BD 103.446
BD 103.446 Each (Exc. Vat)
BD 113.791
BD 113.791 Each (inc. VAT)
HENSEL K Series Grey Polycarbonate Junction Box, IP66, 150 x 275 x 425mm
1
BD 103.446
BD 103.446 Each (Exc. Vat)
BD 113.791
BD 113.791 Each (inc. VAT)
HENSEL K Series Grey Polycarbonate Junction Box, IP66, 150 x 275 x 425mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HENSELDimensions L x W x H
150 x 275 x 425mm
Material
Polycarbonate
Length
150mm
Width
275mm
Height
425mm
IP Rating
IP66
Colour
Grey
Series
K
Country of Origin
Germany