HENSEL 1, 3 Phase Distribution Board, 12 Way, 63 A

RS Stock No.: 183-2857Brand: HENSELManufacturers Part No.: KV9112M
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

HENSEL

Number of Outgoing Ways

12

Electrical Phase

1, 3

Maximum Current

63 A

Lockable

Yes

Series

KV

Country of Origin

Germany

Stock information temporarily unavailable.

BD 65.324

BD 65.324 Each (Exc. Vat)

BD 71.856

BD 71.856 Each (inc. VAT)

HENSEL 1, 3 Phase Distribution Board, 12 Way, 63 A

BD 65.324

BD 65.324 Each (Exc. Vat)

BD 71.856

BD 71.856 Each (inc. VAT)

HENSEL 1, 3 Phase Distribution Board, 12 Way, 63 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Number of Outgoing Ways

12

Electrical Phase

1, 3

Maximum Current

63 A

Lockable

Yes

Series

KV

Country of Origin

Germany