Technical Document
Specifications
Brand
HENSELNumber of Outgoing Ways
48
Electrical Phase
1, 3
Maximum Current
63 A
Lockable
Yes
Series
KV
Country of Origin
Germany
Stock information temporarily unavailable.
BD 174.762
BD 174.762 Each (Exc. Vat)
BD 192.238
BD 192.238 Each (inc. VAT)
HENSEL 1, 3 Phase Distribution Board, 48 Way, 63 A
1
BD 174.762
BD 174.762 Each (Exc. Vat)
BD 192.238
BD 192.238 Each (inc. VAT)
HENSEL 1, 3 Phase Distribution Board, 48 Way, 63 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HENSELNumber of Outgoing Ways
48
Electrical Phase
1, 3
Maximum Current
63 A
Lockable
Yes
Series
KV
Country of Origin
Germany