Heraeus RTD RTD Sensor, 2 or 4 Wire, B, 2B +130°C Max

RS Stock No.: 287-6614Brand: HeraeusManufacturers Part No.: 32207595Distrelec Article No.: 17669005
View all in RTD Sensors

Technical Document

Specifications

Brand

Heraeus

Sensor Type

RTD

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+130°C

Series

SMD 1206 Pt Temperature Sensor

Probe Material

Platinum

Number Of Wires

2 or 4

Accuracy

B, 2B

Response Time

0.15 → 0.3s(Water), 3.5 → 10s(Air)

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 1.314

BD 1.314 Each (Exc. Vat)

BD 1.445

BD 1.445 Each (inc. VAT)

Heraeus RTD RTD Sensor, 2 or 4 Wire, B, 2B +130°C Max

BD 1.314

BD 1.314 Each (Exc. Vat)

BD 1.445

BD 1.445 Each (inc. VAT)

Heraeus RTD RTD Sensor, 2 or 4 Wire, B, 2B +130°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Heraeus

Sensor Type

RTD

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+130°C

Series

SMD 1206 Pt Temperature Sensor

Probe Material

Platinum

Number Of Wires

2 or 4

Accuracy

B, 2B

Response Time

0.15 → 0.3s(Water), 3.5 → 10s(Air)

Country of Origin

Germany

You may be interested in