Heraeus PT100 RTD Sensor, 2.3mm Long, Class A +350°C Max
Technical Document
Specifications
Brand
HeraeusSensor Type
PT100
Probe Length
2.3mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+350°C
Termination Type
Solder
Accuracy
Class A
Response Time
0.4 m/s
Country of Origin
Japan
Product details
Resistance Temperature Sensor, FK 222 Series
Thin-film sensors, 0.8 mm thick
High precision, A Class
Detection portion of sensor only 2.3 mm in length
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
Standards
DIN EN 60751
BD 39.600
BD 7.920 Each (In a Pack of 5) (Exc. Vat)
BD 43.560
BD 8.712 Each (In a Pack of 5) (inc. VAT)
5
BD 39.600
BD 7.920 Each (In a Pack of 5) (Exc. Vat)
BD 43.560
BD 8.712 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | BD 7.920 | BD 39.600 |
15+ | BD 7.618 | BD 38.088 |
Technical Document
Specifications
Brand
HeraeusSensor Type
PT100
Probe Length
2.3mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+350°C
Termination Type
Solder
Accuracy
Class A
Response Time
0.4 m/s
Country of Origin
Japan
Product details
Resistance Temperature Sensor, FK 222 Series
Thin-film sensors, 0.8 mm thick
High precision, A Class
Detection portion of sensor only 2.3 mm in length
Handy for temperature detection in industrial equipment and instruments, easy-handling lead provided
High-precision resistance temperature sensor
Standards
DIN EN 60751