Herga Foot Switch Changeover Foot Switch - Thermoplastic Case Material, Double Pole Normally Open (Cherry)
Technical Document
Specifications
Brand
HergaSeries
6226
Contact Configuration
Double Pole Normally Open (Cherry) Microswitches (DO)
Switch Operation
Changeover
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
3A
Switch Environment
Foot Switch
Country of Origin
United Kingdom
BD 33.674
BD 33.674 Each (Exc. Vat)
BD 37.041
BD 37.041 Each (inc. VAT)
1
BD 33.674
BD 33.674 Each (Exc. Vat)
BD 37.041
BD 37.041 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HergaSeries
6226
Contact Configuration
Double Pole Normally Open (Cherry) Microswitches (DO)
Switch Operation
Changeover
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
3A
Switch Environment
Foot Switch
Country of Origin
United Kingdom