Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hewlett Packard 22 Multi Colour Ink Cartridge

RS Stock No.: 613-6818Brand: Hewlett PackardManufacturers Part No.: C9352AE
brand-logo
View all in Printer Ink

Technical Document

Specifications

For Use With Printer Brand

Hewlett Packard

Ink Format

Cartridge

Cartridge Model

22

Colour

Multi Colour

Cartridges Per Package

1

Approximate Page Yield

165

Works With Printer Models

D1311, D1320, D1330, D1341, D1360, D1420, D1430, D1445, D1455, D1460, D1468, D1520, D1530, D1560, D2330, D2345, D2360, D2430, D2445, D2460, D2468, F2110, F2120, F2140, F2180, F2185, F2187, F2210, F2212, F2235, F2240, F2250, F2275, F2280, F2290, F325, F335, F340, F350, F370, F375, F380, F390, F394, F4135, F4140, F4150, F4172, F4175, F4180, F4185, F4190, F4194, J3680, 1410, 3910, 3920, 3930, 3940, 4315

Product details

Colour HP Inkjet Cartridges

Supplies for your HP Printing devices.

Stock information temporarily unavailable.

BD 28.891

BD 28.891 Each (Exc. Vat)

BD 31.780

BD 31.780 Each (inc. VAT)

Hewlett Packard 22 Multi Colour Ink Cartridge

BD 28.891

BD 28.891 Each (Exc. Vat)

BD 31.780

BD 31.780 Each (inc. VAT)

Hewlett Packard 22 Multi Colour Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With Printer Brand

Hewlett Packard

Ink Format

Cartridge

Cartridge Model

22

Colour

Multi Colour

Cartridges Per Package

1

Approximate Page Yield

165

Works With Printer Models

D1311, D1320, D1330, D1341, D1360, D1420, D1430, D1445, D1455, D1460, D1468, D1520, D1530, D1560, D2330, D2345, D2360, D2430, D2445, D2460, D2468, F2110, F2120, F2140, F2180, F2185, F2187, F2210, F2212, F2235, F2240, F2250, F2275, F2280, F2290, F325, F335, F340, F350, F370, F375, F380, F390, F394, F4135, F4140, F4150, F4172, F4175, F4180, F4185, F4190, F4194, J3680, 1410, 3910, 3920, 3930, 3940, 4315

Product details

Colour HP Inkjet Cartridges

Supplies for your HP Printing devices.