Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nylon screw insulator,M3x7mm

RS Stock No.: 178-709Brand: HeycoManufacturers Part No.: 6150944
View all in Screw Insulators

Technical Document

Specifications

Brand

Heyco

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

7mm

Flange Diameter

6.2mm

Flange Thickness

1 mm

Material

Nylon

Product details

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M3, 8mm
BD 3.0261 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Nylon screw insulator,M3x7mm

P.O.A.

Nylon screw insulator,M3x7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M3, 8mm
BD 3.0261 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

Heyco

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

7mm

Flange Diameter

6.2mm

Flange Thickness

1 mm

Material

Nylon

Product details

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M3, 8mm
BD 3.0261 Bag of 50 (Exc. Vat)