Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 9mm x 50m

RS Stock No.: 468-443Brand: Hi-BondManufacturers Part No.: HB397F-9
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Hi-Bond

Backing Material

PET

Tape Type

Plastic Tape

Width

9mm

Length

50m

Thickness

0.23mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

15.6 N/cm

Tensile Strength

15.6N/cm

Maximum Operating Temperature

+160°C

Model Number

HB397F

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 9mm x 50m

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 9mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 4.042
6 - 14BD 3.954
15+BD 3.932

Technical Document

Specifications

Brand

Hi-Bond

Backing Material

PET

Tape Type

Plastic Tape

Width

9mm

Length

50m

Thickness

0.23mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

15.6 N/cm

Tensile Strength

15.6N/cm

Maximum Operating Temperature

+160°C

Model Number

HB397F

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of