Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

25mm x 33m ESD Tape

RS Stock No.: 468-447Brand: Hi-BondManufacturers Part No.: HB836-25
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Hi-Bond

Length

33m

Width

25mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

Yes

Colour

Orange

Usage Type

Masking

Complies with EN 61340-5-1

No

Country of Origin

Korea, Republic Of

Product details

Low Static Polyimide Tape

A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties.

Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant
High temperature performance silicone adhesives reduce adhesive transfer
Extremely low electrostatic discharge at unwind and removal from PCB

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
19mm x 33m ESD Tape
BD 33.959Each (Exc. Vat)
12mm x 33m ESD Tape
BD 21.472Each (Exc. Vat)
Tape,adhesive,low static,Polyi
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 42.432

BD 42.432 Each (Exc. Vat)

BD 46.675

BD 46.675 Each (inc. VAT)

25mm x 33m ESD Tape

BD 42.432

BD 42.432 Each (Exc. Vat)

BD 46.675

BD 46.675 Each (inc. VAT)

25mm x 33m ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 42.432
10 - 19BD 40.738
20+BD 39.584
You may be interested in
19mm x 33m ESD Tape
BD 33.959Each (Exc. Vat)
12mm x 33m ESD Tape
BD 21.472Each (Exc. Vat)
Tape,adhesive,low static,Polyi
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Hi-Bond

Length

33m

Width

25mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

Yes

Colour

Orange

Usage Type

Masking

Complies with EN 61340-5-1

No

Country of Origin

Korea, Republic Of

Product details

Low Static Polyimide Tape

A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties.

Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant
High temperature performance silicone adhesives reduce adhesive transfer
Extremely low electrostatic discharge at unwind and removal from PCB

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
19mm x 33m ESD Tape
BD 33.959Each (Exc. Vat)
12mm x 33m ESD Tape
BD 21.472Each (Exc. Vat)
Tape,adhesive,low static,Polyi
P.O.A.Each (Exc. Vat)