Technical Document
Specifications
Brand
Hi-BondWidth
6.0mm
Thickness
1.20mm
Length
33.0m
Backing Material
Polyethylene
Colour
Black
Single/Double Sided
Double Sided
Foam Density
250kg/m³
Adhesive Material
Acrylic
Model Number
HPS 120B
BD 16.902
BD 16.902 Each (Exc. Vat)
BD 18.592
BD 18.592 Each (inc. VAT)
1
BD 16.902
BD 16.902 Each (Exc. Vat)
BD 18.592
BD 18.592 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 16.902 |
15 - 39 | BD 16.494 |
40+ | BD 16.401 |
Technical Document
Specifications
Brand
Hi-BondWidth
6.0mm
Thickness
1.20mm
Length
33.0m
Backing Material
Polyethylene
Colour
Black
Single/Double Sided
Double Sided
Foam Density
250kg/m³
Adhesive Material
Acrylic
Model Number
HPS 120B