Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hi-Bond VST 4100C Clear Foam Tape, 12.0mm x 10.0m, 1.0mm Thick

RS Stock No.: 686-1107Brand: Hi-BondManufacturers Part No.: VST 4100C1/12/10
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

12.0mm

Thickness

1.0mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

13.3 N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

61.7N/cm

Model Number

VST 4100C

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 8.390

BD 8.390 Each (Exc. Vat)

BD 9.229

BD 9.229 Each (inc. VAT)

Hi-Bond VST 4100C Clear Foam Tape, 12.0mm x 10.0m, 1.0mm Thick

BD 8.390

BD 8.390 Each (Exc. Vat)

BD 9.229

BD 9.229 Each (inc. VAT)

Hi-Bond VST 4100C Clear Foam Tape, 12.0mm x 10.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 8.390
6 - 14BD 8.200
15+BD 8.169

Technical Document

Specifications

Brand

Hi-Bond

Width

12.0mm

Thickness

1.0mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

13.3 N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

61.7N/cm

Model Number

VST 4100C

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of