Technical Document
Specifications
Brand
Hi-BondWidth
19mm
Width
19.0mm
Thickness
0.8mm
Thickness
0.80mm
Length
10m
Length
10.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
14.4 N/cm
Single/Double Sided
Double Sided
Foam Density
770kg/m³
Adhesive Material
Acrylic
Tensile Strength
68.6N/cm
Maximum Operating Temperature
+100°C
Model Number
VST 6080G
Adhesion Strength Unfaced Side
61.7N/cm
Country of Origin
Korea, Republic Of
Product details
Double Sided Acylic Foam Tape (0.8mm)
0.8mm thick grey acrylic foam tape
Ideal for bonding body side mouldings and a wide range of automotive and industrial plastics
Suitable for bonding all metals
Can replace spot welding and mechanical fixings such as rivets, screws, nuts and bolts
Applications in the engineering, plastics, construction and solar industry
UL approved as well as approvals in the automotive industry
BD 9.350
BD 9.350 Each (Exc. Vat)
BD 10.285
BD 10.285 Each (inc. VAT)
1
BD 9.350
BD 9.350 Each (Exc. Vat)
BD 10.285
BD 10.285 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 9.350 |
6 - 14 | BD 9.135 |
15+ | BD 9.085 |
Technical Document
Specifications
Brand
Hi-BondWidth
19mm
Width
19.0mm
Thickness
0.8mm
Thickness
0.80mm
Length
10m
Length
10.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
14.4 N/cm
Single/Double Sided
Double Sided
Foam Density
770kg/m³
Adhesive Material
Acrylic
Tensile Strength
68.6N/cm
Maximum Operating Temperature
+100°C
Model Number
VST 6080G
Adhesion Strength Unfaced Side
61.7N/cm
Country of Origin
Korea, Republic Of
Product details
Double Sided Acylic Foam Tape (0.8mm)
0.8mm thick grey acrylic foam tape
Ideal for bonding body side mouldings and a wide range of automotive and industrial plastics
Suitable for bonding all metals
Can replace spot welding and mechanical fixings such as rivets, screws, nuts and bolts
Applications in the engineering, plastics, construction and solar industry
UL approved as well as approvals in the automotive industry