Hi-Bond VST 6080G Grey Foam Tape, 25.0mm x 10.0m, 0.80mm Thick

RS Stock No.: 686-1126Brand: Hi-BondManufacturers Part No.: VST 6080G/0.8/25/10
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

25.0mm

Thickness

0.80mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

14.4 N/cm

Foam Density

770kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

68.6N/cm

Maximum Operating Temperature

+100°C

Model Number

VST 6080G

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 12.886

BD 12.886 Each (Exc. Vat)

BD 14.175

BD 14.175 Each (inc. VAT)

Hi-Bond VST 6080G Grey Foam Tape, 25.0mm x 10.0m, 0.80mm Thick

BD 12.886

BD 12.886 Each (Exc. Vat)

BD 14.175

BD 14.175 Each (inc. VAT)

Hi-Bond VST 6080G Grey Foam Tape, 25.0mm x 10.0m, 0.80mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 12.886
6 - 14BD 12.595
15+BD 12.524

Technical Document

Specifications

Brand

Hi-Bond

Width

25.0mm

Thickness

0.80mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

14.4 N/cm

Foam Density

770kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

68.6N/cm

Maximum Operating Temperature

+100°C

Model Number

VST 6080G

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of