Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Bond VST4110G-19 Grey Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 468-431Brand: Hi-BondManufacturers Part No.: VST4110G-19
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

19.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

15.2 N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

66.6N/cm

Model Number

VST4110G-19

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

66.6N/cm

Country of Origin

Korea, Republic Of

Product details

Acrylic Foam Tape

A unique, very high bond strength, double sided acrylic tape which can be used to replace rivets, bolts, welds and other mechanical fixings!

Virtually invisible bond offers good appearance and less surface finishing
Instant bond with minimal surface preparation
Exceptional strength and longevity; 15 years plus UV, environment and chemical resistance
Bonds to metals, painted metals, most plastics & glass
Provides a bond and watertight seal in one
Very high impact resistance
Vibration damping
Uniform bondline
Plasticiser resistant
Joins dissimilar materials
Compensates for differential expansion
Colour grey

Stock information temporarily unavailable.

BD 32.277

BD 32.277 Each (Exc. Vat)

BD 35.505

BD 35.505 Each (inc. VAT)

Hi-Bond VST4110G-19 Grey Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

BD 32.277

BD 32.277 Each (Exc. Vat)

BD 35.505

BD 35.505 Each (inc. VAT)

Hi-Bond VST4110G-19 Grey Foam Tape, 19.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 32.277
6 - 14BD 31.552
15+BD 31.390

Technical Document

Specifications

Brand

Hi-Bond

Width

19.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

15.2 N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

66.6N/cm

Model Number

VST4110G-19

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

66.6N/cm

Country of Origin

Korea, Republic Of

Product details

Acrylic Foam Tape

A unique, very high bond strength, double sided acrylic tape which can be used to replace rivets, bolts, welds and other mechanical fixings!

Virtually invisible bond offers good appearance and less surface finishing
Instant bond with minimal surface preparation
Exceptional strength and longevity; 15 years plus UV, environment and chemical resistance
Bonds to metals, painted metals, most plastics & glass
Provides a bond and watertight seal in one
Very high impact resistance
Vibration damping
Uniform bondline
Plasticiser resistant
Joins dissimilar materials
Compensates for differential expansion
Colour grey