Technical Document
Specifications
Brand
Hi-ForceMaximum Pressure Measurement
700bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Pressure Gauge Type
Dial
Country of Origin
United Kingdom
Product details
Hydraulic Pressure Gauge
Manufactured to BS1780:1985
Clear precise readings of 20 bar per division and ±1% accuracy on full scale, ensues accurate monitoring of system pressure
1/2in-14NPT, 0-700 bar
Hose, Fittings & Accessories
BD 80.668
BD 80.668 Each (Exc. Vat)
BD 88.735
BD 88.735 Each (inc. VAT)
Calibration type
No Calibration
1
BD 80.668
BD 80.668 Each (Exc. Vat)
BD 88.735
BD 88.735 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hi-ForceMaximum Pressure Measurement
700bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Pressure Gauge Type
Dial
Country of Origin
United Kingdom
Product details
Hydraulic Pressure Gauge
Manufactured to BS1780:1985
Clear precise readings of 20 bar per division and ±1% accuracy on full scale, ensues accurate monitoring of system pressure
1/2in-14NPT, 0-700 bar