Technical Document
Specifications
Brand
Hi-ForceStroke
6mm
Capacity
4.5t
Closed Height
32mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
38mm
Cylinder Effective Area
6.4cm²
Oil Capacity
4cm³
Outside Diameter
60mm
Maximum Operating Pressure
700 bar
Weight
800g
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hi-ForceStroke
6mm
Capacity
4.5t
Closed Height
32mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
38mm
Cylinder Effective Area
6.4cm²
Oil Capacity
4cm³
Outside Diameter
60mm
Maximum Operating Pressure
700 bar
Weight
800g
Country of Origin
United Kingdom