Technical Document
Specifications
Brand
Hi-ForceStroke
15mm
Capacity
50t
Closed Height
67mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
82mm
Cylinder Effective Area
71.3cm²
Oil Capacity
107cm³
Outside Diameter
140mm
Maximum Operating Pressure
700bar
Weight
6.6kg
Country of Origin
United Kingdom
Product details
Low Height Pad Cylinders-High Pressure
Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Low Height Cylinders
BD 349.996
BD 349.996 Each (Exc. Vat)
BD 384.996
BD 384.996 Each (inc. VAT)
1
BD 349.996
BD 349.996 Each (Exc. Vat)
BD 384.996
BD 384.996 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hi-ForceStroke
15mm
Capacity
50t
Closed Height
67mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
82mm
Cylinder Effective Area
71.3cm²
Oil Capacity
107cm³
Outside Diameter
140mm
Maximum Operating Pressure
700bar
Weight
6.6kg
Country of Origin
United Kingdom
Product details
Low Height Pad Cylinders-High Pressure
Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.