Technical Document
Specifications
Brand
Hi-ForceStroke
150mm
Capacity
25t
Closed Height
273mm
Single/Double Acting
Single
Manufacturer Series
HSS
Extended Height
423mm
Cylinder Effective Area
34.9cm²
Oil Capacity
524cm³
Outside Diameter
86mm
Maximum Operating Pressure
700bar
Weight
9.6kg
Country of Origin
United Kingdom
Product details
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Cylinders
BD 417.212
BD 417.212 Each (Exc. Vat)
BD 458.933
BD 458.933 Each (inc. VAT)
1
BD 417.212
BD 417.212 Each (Exc. Vat)
BD 458.933
BD 458.933 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hi-ForceStroke
150mm
Capacity
25t
Closed Height
273mm
Single/Double Acting
Single
Manufacturer Series
HSS
Extended Height
423mm
Cylinder Effective Area
34.9cm²
Oil Capacity
524cm³
Outside Diameter
86mm
Maximum Operating Pressure
700bar
Weight
9.6kg
Country of Origin
United Kingdom
Product details
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.