Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID

RS Stock No.: 277-935Brand: HI-GRIPManufacturers Part No.: HGS100BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

80 → 100mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

80mm

Inside Diameter Maximum

100mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Stock information temporarily unavailable.

BD 16.695

BD 3.339 Each (In a Pack of 5) (Exc. Vat)

BD 18.365

BD 3.673 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID

BD 16.695

BD 3.339 Each (In a Pack of 5) (Exc. Vat)

BD 18.365

BD 3.673 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 3.339BD 16.695
25 - 45BD 3.234BD 16.170
50 - 145BD 3.129BD 15.645
150+BD 2.987BD 14.936

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

80 → 100mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

80mm

Inside Diameter Maximum

100mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm