Technical Document
Specifications
Brand
HI-GRIPInside Diameter
110 → 140mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
110mm
Inside Diameter Maximum
140mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
BD 21.814
BD 4.363 Each (In a Pack of 5) (Exc. Vat)
BD 23.995
BD 4.799 Each (In a Pack of 5) (inc. VAT)
5
BD 21.814
BD 4.363 Each (In a Pack of 5) (Exc. Vat)
BD 23.995
BD 4.799 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 4.363 | BD 21.814 |
25 - 45 | BD 4.242 | BD 21.210 |
50 - 145 | BD 4.111 | BD 20.554 |
150+ | BD 3.938 | BD 19.688 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
110 → 140mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
110mm
Inside Diameter Maximum
140mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm