Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 70 → 90mm ID

RS Stock No.: 277-929Brand: HI-GRIPManufacturers Part No.: HGS90BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

70 → 90mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

70mm

Inside Diameter Maximum

90mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Stock information temporarily unavailable.

BD 14.960

BD 2.992 Each (In a Pack of 5) (Exc. Vat)

BD 16.456

BD 3.291 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 70 → 90mm ID

BD 14.960

BD 2.992 Each (In a Pack of 5) (Exc. Vat)

BD 16.456

BD 3.291 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 70 → 90mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.992BD 14.960
25 - 45BD 2.893BD 14.465
50 - 145BD 2.794BD 13.970
150+BD 2.662BD 13.310

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

70 → 90mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

70mm

Inside Diameter Maximum

90mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm