Technical Document
Specifications
Brand
HI-GRIPInside Diameter
17 → 25mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
17mm
Inside Diameter Maximum
25mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
5
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.726 | BD 3.630 |
25 - 45 | BD 0.704 | BD 3.520 |
50 - 145 | BD 0.682 | BD 3.410 |
150+ | BD 0.654 | BD 3.272 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
17 → 25mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
17mm
Inside Diameter Maximum
25mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm