Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HI-GRIP Steel Wing Worm Drive, 9mm Band Width, 9.5 → 12mm ID

RS Stock No.: 270-007Brand: HI-GRIPManufacturers Part No.: WSZC12BG
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

9.5 → 12mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

9.5mm

Inside Diameter Maximum

12mm

Band Width

9mm

Screw/Bolt Head

Wing

Country of Origin

United Kingdom

Product details

Wing Hose Clip

Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary

Stock information temporarily unavailable.

BD 5.142

BD 1.028 Each (In a Pack of 5) (Exc. Vat)

BD 5.656

BD 1.131 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Steel Wing Worm Drive, 9mm Band Width, 9.5 → 12mm ID

BD 5.142

BD 1.028 Each (In a Pack of 5) (Exc. Vat)

BD 5.656

BD 1.131 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Steel Wing Worm Drive, 9mm Band Width, 9.5 → 12mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.028BD 5.142
25 - 45BD 0.996BD 4.978
50 - 145BD 0.962BD 4.812
150+BD 0.913BD 4.565

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

9.5 → 12mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

9.5mm

Inside Diameter Maximum

12mm

Band Width

9mm

Screw/Bolt Head

Wing

Country of Origin

United Kingdom

Product details

Wing Hose Clip

Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary