Technical Document
Specifications
Brand
HI-GRIPInside Diameter
13 → 20mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
13mm
Inside Diameter Maximum
20mm
Band Width
9mm
Screw/Bolt Head
Wing
Country of Origin
United Kingdom
Product details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary
BD 5.115
BD 1.023 Each (In a Pack of 5) (Exc. Vat)
BD 5.627
BD 1.125 Each (In a Pack of 5) (inc. VAT)
5
BD 5.115
BD 1.023 Each (In a Pack of 5) (Exc. Vat)
BD 5.627
BD 1.125 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.023 | BD 5.115 |
25 - 45 | BD 0.990 | BD 4.950 |
50 - 145 | BD 0.957 | BD 4.785 |
150+ | BD 0.908 | BD 4.538 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
13 → 20mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
13mm
Inside Diameter Maximum
20mm
Band Width
9mm
Screw/Bolt Head
Wing
Country of Origin
United Kingdom
Product details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary