Technical Document
Specifications
Brand
HI-GRIPInside Diameter
17 → 25mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
17mm
Inside Diameter Maximum
25mm
Band Width
13mm
Screw/Bolt Head
Wing
Country of Origin
United Kingdom
Product details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary
BD 5.720
BD 1.144 Each (In a Pack of 5) (Exc. Vat)
BD 6.292
BD 1.258 Each (In a Pack of 5) (inc. VAT)
5
BD 5.720
BD 1.144 Each (In a Pack of 5) (Exc. Vat)
BD 6.292
BD 1.258 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.144 | BD 5.720 |
25 - 45 | BD 1.111 | BD 5.555 |
50 - 145 | BD 1.072 | BD 5.362 |
150+ | BD 1.023 | BD 5.115 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
17 → 25mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
17mm
Inside Diameter Maximum
25mm
Band Width
13mm
Screw/Bolt Head
Wing
Country of Origin
United Kingdom
Product details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary