HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 110 → 140mm ID

RS Stock No.: 494-2245Brand: HI-TORQUEManufacturers Part No.: HTM140P
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Inside Diameter

110 → 140mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

110mm

Inside Diameter Maximum

140mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm

Stock information temporarily unavailable.

BD 30.882

BD 6.176 Each (In a Pack of 5) (Exc. Vat)

BD 33.970

BD 6.794 Each (In a Pack of 5) (inc. VAT)

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 110 → 140mm ID

BD 30.882

BD 6.176 Each (In a Pack of 5) (Exc. Vat)

BD 33.970

BD 6.794 Each (In a Pack of 5) (inc. VAT)

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 110 → 140mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 6.176BD 30.882
25 - 45BD 5.990BD 29.948
50 - 145BD 5.802BD 29.012
150+BD 5.550BD 27.748

Technical Document

Specifications

Inside Diameter

110 → 140mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

110mm

Inside Diameter Maximum

140mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm