HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 30 → 50mm ID

RS Stock No.: 494-2144Brand: HI-TORQUEManufacturers Part No.: HTM50P
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Inside Diameter

30 → 50mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

30mm

Inside Diameter Maximum

50mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm

BD 22.275

BD 4.455 Each (In a Pack of 5) (Exc. Vat)

BD 24.503

BD 4.901 Each (In a Pack of 5) (inc. VAT)

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 30 → 50mm ID

BD 22.275

BD 4.455 Each (In a Pack of 5) (Exc. Vat)

BD 24.503

BD 4.901 Each (In a Pack of 5) (inc. VAT)

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 30 → 50mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 4.455BD 22.275
25 - 45BD 4.306BD 21.532
50 - 145BD 4.152BD 20.762
150+BD 3.944BD 19.718

Technical Document

Specifications

Inside Diameter

30 → 50mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

30mm

Inside Diameter Maximum

50mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm