Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
Technical Document
Specifications
Brand
HilscherBus Type
PCI
Bus Type
PCI Express
Interface Type
RJ45
Network Speed
100Mbit/s
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN
Country of Origin
Germany
BD 207.675
BD 207.675 Each (Exc. Vat)
BD 228.443
BD 228.443 Each (inc. VAT)
1
BD 207.675
BD 207.675 Each (Exc. Vat)
BD 228.443
BD 228.443 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HilscherBus Type
PCI
Bus Type
PCI Express
Interface Type
RJ45
Network Speed
100Mbit/s
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN
Country of Origin
Germany