Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbit/s

RS Stock No.: 162-126Brand: HilscherManufacturers Part No.: CIFX 70E-RE+ML
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

Low Profile PCI Express

Interface Type

RJ45

Network Speed

100Mbit/s

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany

Stock information temporarily unavailable.

BD 318.241

BD 318.241 Each (Exc. Vat)

BD 350.065

BD 350.065 Each (inc. VAT)

Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbit/s

BD 318.241

BD 318.241 Each (Exc. Vat)

BD 350.065

BD 350.065 Each (inc. VAT)

Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

Low Profile PCI Express

Interface Type

RJ45

Network Speed

100Mbit/s

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany