Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card

RS Stock No.: 144-586Brand: HilscherManufacturers Part No.: CIFX 90E-DN\ET\F
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

Mini PCI Express

Number Of Ports

1

Communication Protocol

DeviceNet

Connection Port

5 Pin COMBICON

Output Connections

PCIe

Country of Origin

Germany

Stock information temporarily unavailable.

BD 295.570

BD 295.570 Each (Exc. Vat)

BD 325.127

BD 325.127 Each (inc. VAT)

Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card

BD 295.570

BD 295.570 Each (Exc. Vat)

BD 325.127

BD 325.127 Each (inc. VAT)

Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

Mini PCI Express

Number Of Ports

1

Communication Protocol

DeviceNet

Connection Port

5 Pin COMBICON

Output Connections

PCIe

Country of Origin

Germany