Technical Document
Specifications
Brand
HilscherBus Type
Mini PCI Express
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III
Country of Origin
Germany
Stock information temporarily unavailable.
BD 207.674
BD 207.674 Each (Exc. Vat)
BD 228.441
BD 228.441 Each (inc. VAT)
Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
1
BD 207.674
BD 207.674 Each (Exc. Vat)
BD 228.441
BD 228.441 Each (inc. VAT)
Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HilscherBus Type
Mini PCI Express
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III
Country of Origin
Germany