Hilscher netTAP NT 100 Series Gateway Server, PROFIBUS DP Slave/Master, DeviceNet Slave/Master, 24 V DC

RS Stock No.: 144-691Brand: HilscherManufacturers Part No.: NT 100-DP-DN+ML
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

netTAP NT 100

Input Type

PROFIBUS DP Slave/Master

Number of Inputs

1

Number of Outputs

1

Output Type

DeviceNet Slave/Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 429.082

BD 429.082 Each (Exc. Vat)

BD 471.990

BD 471.990 Each (inc. VAT)

Hilscher netTAP NT 100 Series Gateway Server, PROFIBUS DP Slave/Master, DeviceNet Slave/Master, 24 V DC

BD 429.082

BD 429.082 Each (Exc. Vat)

BD 471.990

BD 471.990 Each (inc. VAT)

Hilscher netTAP NT 100 Series Gateway Server, PROFIBUS DP Slave/Master, DeviceNet Slave/Master, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

netTAP NT 100

Input Type

PROFIBUS DP Slave/Master

Number of Inputs

1

Number of Outputs

1

Output Type

DeviceNet Slave/Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany