Hilscher NetTap 100 Series Gateway Server, PROFIBUS DP Slave/Master, RS-232/422/485, 24 V DC

RS Stock No.: 162-185Brand: HilscherManufacturers Part No.: NT 100-DP-RS+ML
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

NetTap 100

Input Type

PROFIBUS DP Slave/Master

Number of Inputs

1

Number of Outputs

1

Output Type

RS-232/422/485

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 360.943

BD 360.943 Each (Exc. Vat)

BD 397.037

BD 397.037 Each (inc. VAT)

Hilscher NetTap 100 Series Gateway Server, PROFIBUS DP Slave/Master, RS-232/422/485, 24 V DC

BD 360.943

BD 360.943 Each (Exc. Vat)

BD 397.037

BD 397.037 Each (inc. VAT)

Hilscher NetTap 100 Series Gateway Server, PROFIBUS DP Slave/Master, RS-232/422/485, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NetTap 100

Input Type

PROFIBUS DP Slave/Master

Number of Inputs

1

Number of Outputs

1

Output Type

RS-232/422/485

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany