Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, PROFIBUS DP Slave, 24 V DC

RS Stock No.: 162-180Brand: HilscherManufacturers Part No.: NT 100-RE-DP
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

NetTap 100

Input Type

Real Time Ethernet

Number of Inputs

2

Number of Outputs

1

Output Type

PROFIBUS DP Slave

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 336.254

BD 336.254 Each (Exc. Vat)

BD 369.879

BD 369.879 Each (inc. VAT)

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, PROFIBUS DP Slave, 24 V DC

BD 336.254

BD 336.254 Each (Exc. Vat)

BD 369.879

BD 369.879 Each (inc. VAT)

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, PROFIBUS DP Slave, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NetTap 100

Input Type

Real Time Ethernet

Number of Inputs

2

Number of Outputs

1

Output Type

PROFIBUS DP Slave

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany