Himalayan 5210 Black Non Metallic Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 193-1410Brand: HimalayanManufacturers Part No.: 5210BK090
View all in Safety Boots

Technical Document

Specifications

Series

5210

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

BD 59.554

BD 59.554 1 Pair (Exc. Vat)

BD 65.509

BD 65.509 1 Pair (inc. VAT)

Himalayan 5210 Black Non Metallic Toe Capped Safety Boots, UK 9, EU 43

BD 59.554

BD 59.554 1 Pair (Exc. Vat)

BD 65.509

BD 65.509 1 Pair (inc. VAT)

Himalayan 5210 Black Non Metallic Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

5210

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China