Technical Document
Specifications
Brand
HimalayanGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant
Glove Material
Fleece (Liner)
Main Colour of Glove
Yellow
Number of Gloves
10Pairs
Glove Coating
Leather
Range
H310
Country of Origin
India
Stock information temporarily unavailable.
BD 34.265
BD 3.426 Each (Exc. Vat)
BD 37.691
BD 3.769 Each (inc. VAT)
Himalayan H310 Yellow Fleece Abrasion Resistant, Cut Resistant Work Gloves, Size 9, Leather Coating
10
BD 34.265
BD 3.426 Each (Exc. Vat)
BD 37.691
BD 3.769 Each (inc. VAT)
Himalayan H310 Yellow Fleece Abrasion Resistant, Cut Resistant Work Gloves, Size 9, Leather Coating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HimalayanGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant
Glove Material
Fleece (Liner)
Main Colour of Glove
Yellow
Number of Gloves
10Pairs
Glove Coating
Leather
Range
H310
Country of Origin
India